
GMC04CG111G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG111G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG111G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG111G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG111G50NT |
Description | CAP0402 COG 110PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,19300 | R11,93 |
| 50 | R0,83020 | R41,51 |
| 100 | R0,71920 | R71,92 |
| 500 | R0,53504 | R267,52 |
| 1 000 | R0,47824 | R478,24 |
| 2 500 | R0,41869 | R1 046,72 |
| 5 000 | R0,38280 | R1 914,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,35330 | R3 533,00 |
| 20 000 | R0,32905 | R6 581,00 |
| 30 000 | R0,31691 | R9 507,30 |
| 50 000 | R0,30345 | R15 172,50 |
| 70 000 | R0,29559 | R20 691,30 |
| 100 000 | R0,28803 | R28 803,00 |
| 120 000 | R0,28444 | R34 132,80 |
| 240 000 | R0,27238 | R65 371,20 |
| 250 000 | R0,27173 | R67 932,50 |

