
GMC04CG0R5D25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG0R5D25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG0R5D25NTCT-ND - Cut Tape (CT) 4713-GMC04CG0R5D25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG0R5D25NT |
Description | CAP0402 COG .5PF .5PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,04200 | R30,42 |
| 50 | R2,21820 | R110,91 |
| 100 | R1,96610 | R196,61 |
| 500 | R1,54092 | R770,46 |
| 1 000 | R1,40969 | R1 409,69 |
| 2 500 | R1,27146 | R3 178,65 |
| 5 000 | R1,18821 | R5 941,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,11968 | R11 196,80 |
| 20 000 | R1,06331 | R21 266,20 |
| 30 000 | R1,03505 | R31 051,50 |
| 50 000 | R1,00375 | R50 187,50 |
| 70 000 | R0,98545 | R68 981,50 |
| 100 000 | R0,96784 | R96 784,00 |
| 120 000 | R0,95949 | R115 138,80 |

