
GMC02X7R332K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R332K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R332K10NTCT-ND - Cut Tape (CT) 4713-GMC02X7R332K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R332K10NT |
Description | CAP0201 X7R 3300PF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,28600 | R2,86 |
| 50 | R0,19160 | R9,58 |
| 100 | R0,16130 | R16,13 |
| 500 | R0,11192 | R55,96 |
| 1 000 | R0,09662 | R96,62 |
| 2 500 | R0,08066 | R201,65 |
| 5 000 | R0,07115 | R355,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,05943 | R891,45 |
| 30 000 | R0,05372 | R1 611,60 |
| 45 000 | R0,05086 | R2 288,70 |
| 75 000 | R0,04770 | R3 577,50 |
| 105 000 | R0,04585 | R4 814,25 |
| 150 000 | R0,04407 | R6 610,50 |
| 180 000 | R0,04323 | R7 781,40 |
| 360 000 | R0,04040 | R14 544,00 |
| 375 000 | R0,04025 | R15 093,75 |

