
GMC02X5R104K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R104K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R104K16NTCT-ND - Cut Tape (CT) 4713-GMC02X5R104K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R104K16NT |
Description | CAP0201 X5R .1UF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,27800 | R2,78 |
| 50 | R0,18660 | R9,33 |
| 100 | R0,15710 | R15,71 |
| 500 | R0,10896 | R54,48 |
| 1 000 | R0,09408 | R94,08 |
| 2 500 | R0,07853 | R196,33 |
| 5 000 | R0,06927 | R346,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,05786 | R867,90 |
| 30 000 | R0,05230 | R1 569,00 |
| 45 000 | R0,04952 | R2 228,40 |
| 75 000 | R0,04644 | R3 483,00 |
| 105 000 | R0,04464 | R4 687,20 |
| 150 000 | R0,04291 | R6 436,50 |

