3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG3R3C50NT

DigiKey Part Number
4713-GMC02CG3R3C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG3R3C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG3R3C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG3R3C50NT
Description
CAP0201 COG 3.3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,30200R3,02
50R0,19500R9,75
100R0,16470R16,47
500R0,11426R57,13
1 000R0,09864R98,64
2 500R0,08248R206,20
5 000R0,07276R363,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,06084R912,60
30 000R0,05502R1 650,60
45 000R0,05210R2 344,50
75 000R0,04888R3 666,00
105 000R0,04700R4 935,00
150 000R0,04519R6 778,50
180 000R0,04433R7 979,40
360 000R0,04145R14 922,00
375 000R0,04130R15 487,50
Manufacturers Standard Package