
GMC02CG390F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG390F50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG390F50NTCT-ND - Cut Tape (CT) 4713-GMC02CG390F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG390F50NT |
Description | CAP0201 COG 39PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,53800 | R5,38 |
| 50 | R0,36300 | R18,15 |
| 100 | R0,30920 | R30,92 |
| 500 | R0,21980 | R109,90 |
| 1 000 | R0,19274 | R192,74 |
| 2 500 | R0,16434 | R410,85 |
| 5 000 | R0,14720 | R736,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,12615 | R1 892,25 |
| 30 000 | R0,11586 | R3 475,80 |
| 45 000 | R0,11072 | R4 982,40 |
| 75 000 | R0,10502 | R7 876,50 |
| 105 000 | R0,10168 | R10 676,40 |
| 150 000 | R0,09848 | R14 772,00 |
| 180 000 | R0,09696 | R17 452,80 |
| 360 000 | R0,09185 | R33 066,00 |
| 375 000 | R0,09158 | R34 342,50 |

