120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG121G50NT

DigiKey Part Number
4713-GMC02CG121G50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG121G50NTCT-ND - Cut Tape (CT)
4713-GMC02CG121G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG121G50NT
Description
CAP0201 COG 120PF 2% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H121GA01DMurata Electronics11 442490-16367-1-NDR1,64000Parametric Equivalent
In-Stock: 14 950
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,64000R1,64
10R0,44200R4,42
50R0,29120R14,56
100R0,24710R24,71
500R0,17408R87,04
1 000R0,15199R151,99
2 500R0,12879R321,97
5 000R0,11482R574,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,09763R1 464,45
30 000R0,08924R2 677,20
45 000R0,08505R3 827,25
75 000R0,08040R6 030,00
105 000R0,07768R8 156,40
150 000R0,07507R11 260,50
Manufacturers Standard Package