
GMC01X5R102K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC01X5R102K10NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R102K10NTCT-ND - Cut Tape (CT) 4713-GMC01X5R102K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X5R102K10NT |
Description | CAP01005 X5R 1000PF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,95800 | R9,58 |
| 50 | R0,66540 | R33,27 |
| 100 | R0,57470 | R57,47 |
| 500 | R0,42312 | R211,56 |
| 1 000 | R0,37624 | R376,24 |
| 2 500 | R0,32707 | R817,68 |
| 5 000 | R0,29746 | R1 487,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,25314 | R5 062,80 |
| 40 000 | R0,23669 | R9 467,60 |
| 60 000 | R0,22846 | R13 707,60 |
| 100 000 | R0,21933 | R21 933,00 |
| 140 000 | R0,21400 | R29 960,00 |
| 200 000 | R0,20887 | R41 774,00 |
| 240 000 | R0,20644 | R49 545,60 |
| 480 000 | R0,19825 | R95 160,00 |
| 500 000 | R0,19782 | R98 910,00 |

