
FB100505T-241Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-241Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-241Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-241Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-241Y-S |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,64100 | R6,41 |
| 25 | R0,55440 | R13,86 |
| 50 | R0,49920 | R24,96 |
| 100 | R0,44710 | R44,71 |
| 250 | R0,38612 | R96,53 |
| 500 | R0,34486 | R172,43 |
| 1 000 | R0,30639 | R306,39 |
| 5 000 | R0,22820 | R1 141,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,19843 | R1 984,30 |
| 20 000 | R0,17330 | R3 466,00 |

