
CHV1210N250224KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N250224KXTTR-ND - Tape & Reel (TR) 4713-CHV1210N250224KXTCT-ND - Cut Tape (CT) 4713-CHV1210N250224KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N250224KXT |
Description | HVCAP1210 X7R .22UF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Thickness (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,10000 | R41,00 |
| 50 | R3,04160 | R152,08 |
| 100 | R2,71380 | R271,38 |
| 500 | R2,16200 | R1 081,00 |
| 1 000 | R1,99195 | R1 991,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,85206 | R3 704,12 |
| 4 000 | R1,73690 | R6 947,60 |
| 6 000 | R1,67925 | R10 075,50 |
| 10 000 | R1,61539 | R16 153,90 |
| 14 000 | R1,57805 | R22 092,70 |
| 20 000 | R1,54215 | R30 843,00 |
| 24 000 | R1,52512 | R36 602,88 |
| 48 000 | R1,46782 | R70 455,36 |
| 50 000 | R1,46478 | R73 239,00 |

