2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N1K0222KXT

DigiKey Part Number
4713-CHV1206N1K0222KXTTR-ND - Tape & Reel (TR)
4713-CHV1206N1K0222KXTCT-ND - Cut Tape (CT)
4713-CHV1206N1K0222KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N1K0222KXT
Description
HVCAP1206 X7R 2200PF 10% 1KV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206AC222KAT1AKYOCERA AVX15 049478-2953-1-NDR6,87000Direct
CC1206KKX7RCBB222YAGEO222 162311-1511-1-NDR3,60000Parametric Equivalent
In-Stock: 1 515
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,29000R2,29
10R1,30900R13,09
50R0,91620R45,81
100R0,79510R79,51
500R0,59554R297,77
1 000R0,53419R534,19
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,45844R1 375,32
6 000R0,42141R2 528,46
9 000R0,40290R3 626,10
15 000R0,38239R5 735,85
21 000R0,37041R7 778,61
30 000R0,35888R10 766,40
Manufacturers Standard Package