
CHV0805N250472JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250472JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250472JCT-ND - Cut Tape (CT) 4713-CHV0805N250472JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250472JCT |
Description | HVCAP0805 COG 4700PF 5% 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N250472JCT | Cal-Chip Electronics, Inc. | 2 980 | 4713-CHV0805N250472JCT-ND | R5,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,24000 | R5,24 |
| 10 | R3,04300 | R30,43 |
| 50 | R2,22500 | R111,25 |
| 100 | R1,97480 | R197,48 |
| 500 | R1,54972 | R774,86 |
| 1 000 | R1,41899 | R1 418,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,25740 | R3 772,20 |
| 6 000 | R1,17843 | R7 070,58 |
| 9 000 | R1,13887 | R10 249,83 |
| 15 000 | R1,09505 | R16 425,75 |
| 21 000 | R1,06944 | R22 458,24 |
| 30 000 | R1,04480 | R31 344,00 |

