10000 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N250103GCT

DigiKey Part Number
4713-CHV0805N250103GCTTR-ND - Tape & Reel (TR)
4713-CHV0805N250103GCT-ND - Cut Tape (CT)
4713-CHV0805N250103GCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N250103GCT
Description
HVCAP0805 COG .01UF 2% 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 797
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,32000R18,32
10R11,86400R118,64
50R9,28920R464,46
100R8,49610R849,61
500R7,15312R3 576,56
1 000R6,73773R6 737,73
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R6,22471R18 674,13
6 000R5,97354R35 841,24
9 000R5,84772R52 629,48
15 000R5,70821R85 623,15
21 000R5,62667R118 160,07
30 000R5,54818R166 445,40
Manufacturers Standard Package