
CHV0805N250103GCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250103GCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250103GCT-ND - Cut Tape (CT) 4713-CHV0805N250103GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250103GCT |
Description | HVCAP0805 COG .01UF 2% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,32000 | R18,32 |
| 10 | R11,86400 | R118,64 |
| 50 | R9,28920 | R464,46 |
| 100 | R8,49610 | R849,61 |
| 500 | R7,15312 | R3 576,56 |
| 1 000 | R6,73773 | R6 737,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,22471 | R18 674,13 |
| 6 000 | R5,97354 | R35 841,24 |
| 9 000 | R5,84772 | R52 629,48 |
| 15 000 | R5,70821 | R85 623,15 |
| 21 000 | R5,62667 | R118 160,07 |
| 30 000 | R5,54818 | R166 445,40 |

