33 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J330CT

DigiKey Part Number
4713-CAS10J330CTTR-ND - Tape & Reel (TR)
4713-CAS10J330CT-ND - Cut Tape (CT)
4713-CAS10J330CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J330CT
Description
ANTISULF RES0805 5% 33.0 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,00800R10,08
25R0,77280R19,32
50R0,64520R32,26
100R0,54440R54,44
250R0,44364R110,91
500R0,38582R192,91
1 000R0,33994R339,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,26712R1 335,60
10 000R0,24594R2 459,40
15 000R0,23563R3 534,45
25 000R0,22447R5 611,75
35 000R0,21808R7 632,80
50 000R0,21205R10 602,50
60 000R0,20922R12 553,20
120 000R0,19991R23 989,20
125 000R0,19943R24 928,75
Manufacturers Standard Package