
CAS10F5102CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F5102CTTR-ND - Tape & Reel (TR) 4713-CAS10F5102CT-ND - Cut Tape (CT) 4713-CAS10F5102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F5102CT |
Description | ANTISULF RES0805 1% 51K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,12600 | R11,26 |
| 25 | R0,88040 | R22,01 |
| 50 | R0,73600 | R36,80 |
| 100 | R0,62340 | R62,34 |
| 250 | R0,51152 | R127,88 |
| 500 | R0,44732 | R223,66 |
| 1 000 | R0,39641 | R396,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,31521 | R1 576,05 |
| 10 000 | R0,29160 | R2 916,00 |
| 15 000 | R0,28011 | R4 201,65 |
| 25 000 | R0,26766 | R6 691,50 |
| 35 000 | R0,26054 | R9 118,90 |
| 50 000 | R0,25381 | R12 690,50 |
| 60 000 | R0,25066 | R15 039,60 |
| 120 000 | R0,24027 | R28 832,40 |
| 125 000 | R0,23973 | R29 966,25 |

