
CAS06J3R9CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J3R9CTTR-ND - Tape & Reel (TR) 4713-CAS06J3R9CT-ND - Cut Tape (CT) 4713-CAS06J3R9CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J3R9CT |
Description | ANTISULF RES0603 5% 3.90 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,79000 | R7,90 |
| 25 | R0,60480 | R15,12 |
| 50 | R0,49740 | R24,87 |
| 100 | R0,41510 | R41,51 |
| 250 | R0,33340 | R83,35 |
| 500 | R0,28634 | R143,17 |
| 1 000 | R0,24971 | R249,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,19123 | R956,15 |
| 10 000 | R0,17427 | R1 742,70 |
| 15 000 | R0,16603 | R2 490,45 |
| 25 000 | R0,15712 | R3 928,00 |
| 35 000 | R0,15201 | R5 320,35 |
| 50 000 | R0,14719 | R7 359,50 |
| 60 000 | R0,14493 | R8 695,80 |
| 120 000 | R0,13749 | R16 498,80 |
| 125 000 | R0,13711 | R17 138,75 |

