
CAS06J3R6CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J3R6CTTR-ND - Tape & Reel (TR) 4713-CAS06J3R6CT-ND - Cut Tape (CT) 4713-CAS06J3R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J3R6CT |
Description | ANTISULF RES0603 5% 3.60 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R0,84000 | R8,40 |
| 25 | R0,63840 | R15,96 |
| 50 | R0,52760 | R26,38 |
| 100 | R0,44030 | R44,03 |
| 250 | R0,35288 | R88,22 |
| 500 | R0,30348 | R151,74 |
| 1 000 | R0,26466 | R264,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,20269 | R1 013,45 |
| 10 000 | R0,18474 | R1 847,40 |
| 15 000 | R0,17601 | R2 640,15 |
| 25 000 | R0,16654 | R4 163,50 |
| 35 000 | R0,16113 | R5 639,55 |
| 50 000 | R0,15602 | R7 801,00 |

