80.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F8062CT

DigiKey Part Number
4713-CAS06F8062CTTR-ND - Tape & Reel (TR)
4713-CAS06F8062CT-ND - Cut Tape (CT)
4713-CAS06F8062CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F8062CT
Description
ANTISULF RES0603 1% 80.6K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,14300R11,43
25R0,89400R22,35
50R0,74940R37,47
100R0,63520R63,52
250R0,52160R130,40
500R0,45606R228,03
1 000R0,40430R404,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,32196R1 609,80
10 000R0,29805R2 980,50
15 000R0,28641R4 296,15
25 000R0,27378R6 844,50
35 000R0,26656R9 329,60
50 000R0,25973R12 986,50
60 000R0,25654R15 392,40
120 000R0,24601R29 521,20
125 000R0,24546R30 682,50
Manufacturers Standard Package