221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F2213CT

DigiKey Part Number
4713-CAS06F2213CTTR-ND - Tape & Reel (TR)
4713-CAS06F2213CT-ND - Cut Tape (CT)
4713-CAS06F2213CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F2213CT
Description
ANTISULF RES0603 1% 221K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 765
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,85000R1,85
10R0,82300R8,23
25R0,62520R15,63
50R0,51760R25,88
100R0,43190R43,19
250R0,34752R86,88
500R0,29944R149,72
1 000R0,26130R261,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,20094R1 004,70
10 000R0,18342R1 834,20
15 000R0,17490R2 623,50
25 000R0,16567R4 141,75
35 000R0,16039R5 613,65
50 000R0,15540R7 770,00
60 000R0,15307R9 184,20
120 000R0,14538R17 445,60
125 000R0,14498R18 122,50
Manufacturers Standard Package