
CAS04J300CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J300CTTR-ND - Tape & Reel (TR) 4713-CAS04J300CT-ND - Cut Tape (CT) 4713-CAS04J300CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J300CT |
Description | ANTISULF RES0402 5% 30.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,47100 | R4,71 |
| 25 | R0,34960 | R8,74 |
| 50 | R0,28240 | R14,12 |
| 100 | R0,23190 | R23,19 |
| 250 | R0,18012 | R45,03 |
| 500 | R0,15124 | R75,62 |
| 1 000 | R0,12872 | R128,72 |
| 5 000 | R0,09309 | R465,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,08281 | R828,10 |
| 20 000 | R0,07465 | R1 493,00 |
| 30 000 | R0,07069 | R2 120,70 |
| 50 000 | R0,06640 | R3 320,00 |
| 70 000 | R0,06394 | R4 475,80 |
| 100 000 | R0,06163 | R6 163,00 |
| 120 000 | R0,06054 | R7 264,80 |
| 240 000 | R0,05697 | R13 672,80 |
| 250 000 | R0,05679 | R14 197,50 |

