43 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F43R0CT

DigiKey Part Number
4713-CAS04F43R0CTTR-ND - Tape & Reel (TR)
4713-CAS04F43R0CT-ND - Cut Tape (CT)
4713-CAS04F43R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F43R0CT
Description
ANTISULF RES0402 1% 43.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,14300R11,43
25R0,89400R22,35
50R0,74940R37,47
100R0,63520R63,52
250R0,52160R130,40
500R0,45606R228,03
1 000R0,40430R404,30
5 000R0,32196R1 609,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,29805R2 980,50
20 000R0,27904R5 580,80
30 000R0,26977R8 093,10
50 000R0,25973R12 986,50
70 000R0,25399R17 779,30
100 000R0,24855R24 855,00
120 000R0,24601R29 521,20
240 000R0,23763R57 031,20
250 000R0,23719R59 297,50
Manufacturers Standard Package