
CAS04F22R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F22R0CTTR-ND - Tape & Reel (TR) 4713-CAS04F22R0CT-ND - Cut Tape (CT) 4713-CAS04F22R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F22R0CT |
Description | ANTISULF RES0402 1% 22.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,68900 | R6,89 |
| 25 | R0,51760 | R12,94 |
| 50 | R0,42340 | R21,17 |
| 100 | R0,35290 | R35,29 |
| 250 | R0,28096 | R70,24 |
| 500 | R0,23962 | R119,81 |
| 1 000 | R0,20753 | R207,53 |
| 5 000 | R0,15655 | R782,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,14174 | R1 417,40 |
| 20 000 | R0,13000 | R2 600,00 |
| 30 000 | R0,12429 | R3 728,70 |
| 50 000 | R0,11811 | R5 905,50 |
| 70 000 | R0,11457 | R8 019,90 |
| 100 000 | R0,11122 | R11 122,00 |
| 120 000 | R0,10966 | R13 159,20 |
| 240 000 | R0,10450 | R25 080,00 |
| 250 000 | R0,10423 | R26 057,50 |

