Dip Switch Hexadecimal 16 Position Through Hole, Reverse Rotary for Tool Actuator 100mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Through Hole, Reverse Rotary for Tool Actuator 100mA 30VDC
RTE1600R44
RTE1600R44

RTE1600R44

DigiKey Part Number
108-RTE1600R44-ND
Manufacturer
Manufacturer Product Number
RTE1600R44
Description
SWITCH ROTARY DIP HEX 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole, Reverse Rotary for Tool Actuator 100mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
RTE1600R44 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
30VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Bronze
Contact Finish
Gold
Height Above Board
-
Mounting Type
Through Hole, Reverse
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.291" (7.40mm)
Mechanical Life
20,000 Steps
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 253
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R88,22000R88,22
10R73,55100R735,51
25R68,13000R1 703,25
100R60,75490R6 075,49
250R56,52128R14 130,32
500R53,67432R26 837,16
1 950R48,95755R95 467,22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.