RS014R05A3SMA8.8X10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 115 776
Unit Price: R5,55000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS014R05A3SMA8.8X10

DigiKey Part Number
RS014R05A3SMA8.8X10-ND
Manufacturer
Manufacturer Product Number
RS014R05A3SMA8.8X10
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes