Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS647SK38SMTR2N LFS

DigiKey Part Number
108-PTS647SK38SMTR2NLFSTR-ND - Tape & Reel (TR)
108-PTS647SK38SMTR2NLFSCT-ND - Cut Tape (CT)
108-PTS647SK38SMTR2NLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS647SK38SMTR2N LFS
Description
SWITCH TACTILE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.80mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.50mm x 4.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 398
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,54000R4,54
10R3,89900R38,99
25R3,65640R91,41
100R3,27850R327,85
250R3,03884R759,71
500R2,86744R1 433,72
1 000R2,70696R2 706,96
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,55833R5 116,66
4 000R2,42247R9 689,88
6 000R2,34906R14 094,36
10 000R2,26294R22 629,40
14 000R2,21006R30 940,84
20 000R2,15725R43 145,00
50 000R2,03629R101 814,50
Manufacturers Standard Package