A215822A1SCRB | |
|---|---|
DigiKey Part Number | 108-A215822A1SCRB-ND |
Manufacturer | |
Manufacturer Product Number | A215822A1SCRB |
Description | SWITCH KEYLK 3POS DP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DP3T 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 45° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 26.31mm | |
Mechanical Life | - | |
Electrical Life | 15,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | R462,43519 | R49 943,00 |

