

A20605RSZQ | |
|---|---|
DigiKey Part Number | CKN11803-ND |
Manufacturer | |
Manufacturer Product Number | A20605RSZQ |
Description | SWITCH ROTARY 6POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A20605RSZQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R220,80000 | R220,80 |
| 5 | R189,58200 | R947,91 |
| 10 | R177,53400 | R1 775,34 |
| 36 | R157,17333 | R5 658,24 |
| 72 | R147,09806 | R10 591,06 |
| 108 | R141,48815 | R15 280,72 |
| 252 | R130,39639 | R32 859,89 |
| 504 | R121,91435 | R61 444,83 |
| 1 008 | R117,30659 | R118 245,04 |

