

A20415RNZQ | |
|---|---|
DigiKey Part Number | 108-A20415RNZQ-ND |
Manufacturer | |
Manufacturer Product Number | A20415RNZQ |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position DP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A20415RNZQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R181,32000 | R181,32 |
| 5 | R155,74000 | R778,70 |
| 10 | R145,82500 | R1 458,25 |
| 36 | R129,12000 | R4 648,32 |
| 72 | R120,85347 | R8 701,45 |
| 108 | R116,24944 | R12 554,94 |
| 252 | R107,15083 | R27 002,01 |
| 504 | R100,19518 | R50 498,37 |
| 1 008 | R94,41531 | R95 170,63 |

