
AT24C512C-SHD-T | |
|---|---|
DigiKey Part Number | AT24C512C-SHD-TTR-ND - Tape & Reel (TR) AT24C512C-SHD-TCT-ND - Cut Tape (CT) AT24C512C-SHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C512C-SHD-T |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | AT24C512C-SHD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 550 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R14,11536 | R28 230,72 |



