
PEWK3920F3L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWK3920F3L00Q9TR-ND - Tape & Reel (TR) 4506-PEWK3920F3L00Q9CT-ND - Cut Tape (CT) 4506-PEWK3920F3L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWK3920F3L00Q9 |
Description | 0.003 OHM 1% 5W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 10 | R9,66200 | R96,62 |
| 25 | R8,35480 | R208,87 |
| 50 | R7,59540 | R379,77 |
| 100 | R6,99210 | R699,21 |
| 250 | R6,38148 | R1 595,37 |
| 500 | R6,02826 | R3 014,13 |
| 1 000 | R5,74680 | R5 746,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R5,52297 | R11 045,94 |
| 4 000 | R5,34477 | R21 379,08 |
| 6 000 | R5,25783 | R31 546,98 |
| 10 000 | R5,16357 | R51 635,70 |
| 14 000 | R5,10956 | R71 533,84 |
| 20 000 | R5,05844 | R101 168,80 |
| 24 000 | R5,03456 | R120 829,44 |

