
HVLR5208F5M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208F5M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208F5M00K9 |
Description | RES 5M OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±1% 5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 2.047" L (8.00mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R278,27000 | R278,27 |
| 20 | R226,41700 | R4 528,34 |
| 40 | R220,13250 | R8 805,30 |
| 60 | R217,06283 | R13 023,77 |
| 100 | R213,73510 | R21 373,51 |
| 260 | R208,82719 | R54 295,07 |
| 500 | R206,25296 | R103 126,48 |

