
PX2001S02BK | |
|---|---|
DigiKey Part Number | 708-PX2001S02BK-ND |
Manufacturer | |
Manufacturer Product Number | PX2001S02BK |
Description | CONN FMALE FOR SKT CONT 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PX2001S02BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| 10 | R11,56100 | R115,61 |
| 25 | R10,83520 | R270,88 |
| 50 | R10,31760 | R515,88 |
| 100 | R9,82530 | R982,53 |
| 250 | R9,20860 | R2 302,15 |
| 500 | R8,76866 | R4 384,33 |
| 1 000 | R8,34991 | R8 349,91 |
| 2 500 | R7,82717 | R19 567,92 |

