2 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX1001P02GY

DigiKey Part Number
708-PX1001P02GY-ND
Manufacturer
Manufacturer Product Number
PX1001P02GY
Description
CONN FMALE FOR PLUG CONT 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 981
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R58,81000R58,81
10R50,04200R500,42
25R46,90320R1 172,58
50R44,66160R2 233,08
100R42,52760R4 252,76
250R39,86512R9 966,28
500R37,96226R18 981,13
1 000R36,15129R36 151,29
2 500R33,88990R84 724,75
Manufacturers Standard Package