
HEDS-9940PRGEVB1 | |
|---|---|
DigiKey Part Number | 516-HEDS-9940PRGEVB1-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9940PRGEVB1 |
Description | SPI PROG KIT 2 CW 200 360 500 62 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | AEDR-9940 - Encoder, Optical Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Encoder, Optical | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AEDR-9940 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | R5 765,19111 | R51 886,72 |

