MFR Recommended

HDSP-7803-JKC00 | |
|---|---|
DigiKey Part Number | 516-HDSP-7803-JKC00-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-7803-JKC00 |
Description | DISPLAY 7-SEG 0.3M GRN CC DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 7.5mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |


