
HDJD-JD05 | |
|---|---|
DigiKey Part Number | HDJD-JD05-ND |
Manufacturer | |
Manufacturer Product Number | HDJD-JD05 |
Description | KIT DEV RGB COLOR SENSOR 20-QFN |
Customer Reference | |
Detailed Description | ADJD-S313-QR999 - Light, Color Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface 2-Wire Serial |
Manufacturer Broadcom Limited | Voltage - Supply 2.5V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Sensor Type Light, Color Sensor | Utilized IC / Part ADJD-S313-QR999 |
Sensing Range RGB |

