ASMT-JH30-ARS01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: R33,83637
Image for ASMT-JH30-ARS01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-JH30-ARS01

DigiKey Part Number
ASMT-JH30-ARS01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-JH30-ARS01
Description
LED RED 615NM 3W
Customer Reference
Detailed Description
LED Lighting Color - Red 615nm (610nm ~ 620nm) 6-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASMT-JH30-ARS01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
73 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
54lm (40lm ~ 62lm)
Temperature - Test
25°C
Viewing Angle
165°
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.077" (1.95mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable