AS37-H39B-K22S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: R1 335,39260
Datasheet

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: R1 335,39260
Datasheet
Rotary Encoder Optical Binary (Absolute) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS37-H39B-K22S

DigiKey Part Number
516-4285-ND
Manufacturer
Manufacturer Product Number
AS37-H39B-K22S
Description
ENCODER OPTICAL BINARY VERT CONN
Customer Reference
Detailed Description
Rotary Encoder Optical Binary (Absolute) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Binary (Absolute)
Pulses per Revolution
-
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Vertical
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable