Direct

BXRC-56G4000-F-24 | |
|---|---|
DigiKey Part Number | 976-1287-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-56G4000-F-24 |
Description | LED COB DECOR CL WH ROUND 5600K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Décor Series™ Speciality Vero® 18 White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5600K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 3407lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 28.8V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 90 (Typ) | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 18.40mm Dia | |
Lens Type | Flat | |
Base Product Number |



