Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXEB-L0560Z-27E2000-C-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0560Z-27E2000-C-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0560Z-27E2000-C-C3 |
Description | EB GEN 3 LED MODULE, 560 MM, 270 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 White, Warm Linear Light Strip |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 19.1V |
Series | Lumens/Watt @ Current - Test 178 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Features With Connector |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 560.00mm L x 24.00mm W |
Configuration Linear Light Strip | Height 6.10mm |
Luminous Flux @ Current/Temperature 2380lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXEB-L0560Z-30E2000-C-B3 | Bridgelux | 0 | 976-1760-ND | R78,86000 | Parametric Equivalent |
| BXEB-L0560Z-30E2000-C-C3 | Bridgelux | 0 | 976-BXEB-L0560Z-30E2000-C-C3-ND | R82,89460 | Parametric Equivalent |
| BXEB-L0560Z-30G2000-C-C3 | Bridgelux | 0 | 976-BXEB-L0560Z-30G2000-C-C3-ND | R87,93380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R82,89460 | R8 289,46 |


