
TMXM-5-PK | |
|---|---|
DigiKey Part Number | 2267-TMXM-5-PK-ND |
Manufacturer | |
Manufacturer Product Number | TMXM-5-PK |
Description | WIRE MARKER, 0.094 IN H X 0.313 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.31" W x 0.09" L (7.9mm x 2.4mm) Black Legend, White Background Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.31" W x 0.09" L (7.9mm x 2.4mm) | |
Cable Diameter | - | |
Legend | 5 | |
Color | Black Legend, White Background | |
Material | Vinyl | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 806,10000 | R2 806,10 |

