



THT-254-498-1.5-SC | |
|---|---|
DigiKey Part Number | 2267-THT-254-498-1.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-254-498-1.5-SC |
Description | LABEL SELF LAMINATING 1500/SPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.75" W x 0.75" L (19.1mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.75" W x 0.75" L (19.1mm x 19.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 201,16000 | R2 201,16 |

