
SCAF-STH146 | |
|---|---|
DigiKey Part Number | 2267-SCAF-STH146-ND |
Manufacturer | |
Manufacturer Product Number | SCAF-STH146 |
Description | SCAFFTAG HOLDERS 11 3/4X3.5 RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
For Use With/Related Products | - | |
Material | - | |
Label Type | - | |
Label Size | 11.75" L x 3.50" W (298.5mm x 88.9mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 512,19000 | R1 512,19 |

