



SA4441 | |
|---|---|
DigiKey Part Number | 2267-SA4441-ND |
Manufacturer | |
Manufacturer Product Number | SA4441 |
Description | TERM BLK TAG POLY PC BOX=1008PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For J1000 Industrial Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | J1000 Industrial Printer | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 646,62000 | R1 646,62 |

