



B30C-2250-526 | |
|---|---|
DigiKey Part Number | 2267-B30C-2250-526-ND |
Manufacturer | |
Manufacturer Product Number | B30C-2250-526 |
Description | B30,B526,PHOS,2.25" X 50 FT FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Glow Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, R10000 | |
Applications | General | |
Color - Background | Glow Green | |
Length | 50' (15.2m) | |
Width | 2.250" (57.15mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5 713,19000 | R5 713,19 |

