



PS-C-250-BK | |
|---|---|
DigiKey Part Number | 2267-PS-C-250-BK-ND |
Manufacturer | |
Manufacturer Product Number | PS-C-250-BK |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.25" W x 1.08" Dia (6.4mm x 27.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" W x 1.08" Dia (6.4mm x 27.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) | |
Color | Black | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Length | 90.00' (27.43m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 453,22000 | R2 453,22 |

