Similar




MC-1500-584-YL | |
|---|---|
DigiKey Part Number | 2267-MC-1500-584-YL-ND |
Manufacturer | |
Manufacturer Product Number | MC-1500-584-YL |
Description | MSERIES B584 YLW 1.50"X20' 1 ROL |
Customer Reference | |
Detailed Description | Continuous Reflective Tape Black, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | BMP®51, BMP®53 Label Printer, R6000 | |
Applications | Component | |
Color - Background | Black, Yellow | |
Length | 200' (61m) | |
Width | 1.500" (38.10mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Reflective Tape | |
For Use With/Related Products | - | |
Base Product Number |


