
86768 | |
|---|---|
DigiKey Part Number | 2267-86768-ND |
Manufacturer | |
Manufacturer Product Number | 86768 |
Description | B853 5.75X3 BLK/YEL 1-SIDE 100/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Paper Black Legend, Yellow Background Inventory. Job no. P.O no. Part Number. Quantity. Description. Location. Remarks. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Paper | |
Label Type | Inventory. Job no. P.O no. Part Number. Quantity. Description. Location. Remarks. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 394,56000 | R1 394,56 |

