Polyester Black and Red Legend, White Background Danger. Do Not Operate This Lock/Tag May Only Be Removedby. Name. Date. Danger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Black and Red Legend, White Background Danger. Do Not Operate This Lock/Tag May Only Be Removedby. Name. Date. Danger
65502
65670

65525

DigiKey Part Number
2267-65525-ND
Manufacturer
Manufacturer Product Number
65525
Description
B837 5.75X3 BLK/RED/WHT 25/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Black and Red Legend, White Background Danger. Do Not Operate This Lock/Tag May Only Be Removedby. Name. Date. Danger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black and Red Legend, White Background
For Use With/Related Products
Danger
Material
Polyester
Label Type
Danger. Do Not Operate This Lock/Tag May Only Be Removedby. Name. Date.
Label Size
5.75" L x 3.00" W (146.0mm x 76.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 159,31000R1 159,31
Manufacturers Standard Package